text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN5L06VAK-7

DMN5L06VAK: 50 V 2 Ohm Dual N-Channel Enhancement Mode Mosfet - SOT-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN5L06VAK-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 250|mW
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 280mA
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Height - Max: 0.42mm
Length: 1.6mm
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$297.60
USD
Quantity
Unit Price
3,000
$0.0992
6,000
$0.0975
9,000
$0.0965
15,000
$0.0953
30,000+
$0.0928
Product Variant Information section